Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY69.920 (CNY79.0096) |
2+ | CNY65.260 (CNY73.7438) |
3+ | CNY60.600 (CNY68.478) |
5+ | CNY55.940 (CNY63.2122) |
10+ | CNY51.270 (CNY57.9351) |
20+ | CNY50.250 (CNY56.7825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.92 (CNY79.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRV0805Y1242BNT
Order Code2352738
Product RangeRV Series
Technical Datasheet
Resistance12.4kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Voltage
Product RangeRV Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length2mm
Product Width1.39mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RV series Thin Film Chip Resistor provides a CECC qualified chip with the same reliability and stability found in QPL resistors. This chip is available in a wide range of sizes, values and performance characteristics. It has nichrome resistive, alumina substrate and tin lead over nickel or tin silver over nickel or gold over nickel plated terminals.
- Nickel barrier for high temperature operating conditions
- Non-inductive
- Antistatic waffle-pack or tape and reel packaging available
- Laser trimmed down to 0.1%
- Wraparound resistance less than 0.01Ω
- High stability (0.05% - 1000hrs at Pn @ 70°C)
- Withstand moisture resistance test of AEC-Q200
- Very low noise <lt/>35dB and voltage coefficient 0.1ppm/V
Technical Specifications
Resistance
12.4kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
RV Series
Voltage Rating
50V
Product Width
1.39mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 10ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036