Print Page
Image is for illustrative purposes only. Please refer to product description.
4,572 In Stock
Need more?
4572 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY3.960 (CNY4.4748) | 
| 50+ | CNY3.350 (CNY3.7855) | 
| 100+ | CNY2.740 (CNY3.0962) | 
| 500+ | CNY1.910 (CNY2.1583) | 
| 1500+ | CNY1.880 (CNY2.1244) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1022R-T1-GE3
Order Code2098044
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id330mA
Drain Source On State Resistance1.25ohm
Transistor Case StyleSC-75A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation250mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI1022R-T1-GE3 is a 60VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for relays, solenoids, lamps, hammers, displays and memories drivers.
- 2000V Gate-source ESD protected
- Low ON-resistance
- Low threshold
- 25ns Fast switching speed
- 30pF Low input capacitance
- Low input and output leakage
- Miniature package
- Halogen-free
- Low offset voltage
- Low-voltage operation
- High-speed circuits
- Low error voltage
- Small board area
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
330mA
Transistor Case Style
SC-75A
Rds(on) Test Voltage
10V
Power Dissipation
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009