Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7461DP-T1-GE3
Order Code2478973
Your Part Number
Technical Datasheet
9,000 In Stock
Need more?
9000 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY8.190 (CNY9.2547) |
| 9000+ | CNY8.030 (CNY9.0739) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY24,570.00 (CNY27,764.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7461DP-T1-GE3
Order Code2478973
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id14.4A
Drain Source On State Resistance0.019ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
14.4A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
20V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0