Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI9926CDY-T1-E3
Order Code1684059RL
Your Part Number
Technical Datasheet
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.260 (CNY4.8138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY593.00 (CNY670.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9926CDY-T1-E3
Order Code1684059RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id8A
Continuous Drain Current Id N Channel8A
On Resistance Rds(on)0.018ohm
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.018ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1.5V
No. of Pins8Pins
Power Dissipation Pd3.1W
Power Dissipation N Channel3.1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI9926CDY-T1-E3 is a dual N-channel MOSFET housed in a surface-mount package. It is suitable for DC-to-DC converter application.
- TrenchFET® power MOSFET
- 100% UIS tested
Applications
Industrial, Power Management, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
8A
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.018ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
3.1W
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.018ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SI9926CDY-T1-E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004