Print Page
2,057 In Stock
Need more?
60 Next business day delivery available(Shanghai stock)
1997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.680 (CNY5.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.67 (CNY7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002JV
Order Code3780851
Product RangeTFPT
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeTFPT
Operating Voltage Max50V
Operating Temperature Min-55°C
ApplicationsAutomotive
Operating Temperature Max150°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
10kohm
Product Range
TFPT
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
50V
Applications
Automotive
Thermistor Type
Chip
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01