Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-C16ET07T-M3
Order Code3534742
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-C16ET07T-M3
Order Code3534742
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge45nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
VS-C16ET07T-M3 is a wide band gap power SiC merged PIN schottky diode. This is designed for high performance and ruggedness. Optimum choice for high speed hard switching and efficient operation over a wide temperature range is also recommended for all applications suffering from Silicon ultrafast recovery behaviour. Typical applications include AC/DC PFC and DC/DC ultra high frequency output rectification in FBPS and LLC converters.
- Majority carrier diode using schottky technology on SiC wide band gap material
- Positive VF temperature coefficient for easy paralleling
- Virtually no recovery tail and no switching losses, temperature invariant switching behaviour
- MPS structure for high ruggedness to forward current surge events
- Meets JESD 201 class 1A whisker test
- Current rating is 16A (TC = 121°C (DC)), voltage rating is 650V
- Forward voltage is 1.45V (typ, IF = 16A, TJ = 25°C)
- Total capacitance is 700pF (typ, VR = 1V, f = 1MHz, TJ = 25°C)
- Total capacitive charge is 45nC (typ, VR = 400V, f = 1MHz, TJ = 25°C)
- 2L TO-220AC package, operating junction and storage temperature range from -55 to +175°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
45nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (17-Jan-2022)
Diode Configuration
Single
Average Forward Current
16A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001