Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.910 (CNY7.8083) |
50+ | CNY4.940 (CNY5.5822) |
100+ | CNY3.830 (CNY4.3279) |
250+ | CNY3.400 (CNY3.842) |
500+ | CNY2.960 (CNY3.3448) |
1000+ | CNY2.910 (CNY3.2883) |
Product Information
Product Overview
The W31-R10 JI is a 0.1Ω 3W through-hole mounting Wirewound Resistor with solder-coated copper terminations. A high quality ceramic substrate is assembled with interference fit end caps to which are welded the element to the body, providing an effective seal which is impervious to moisture, shock, vibration, fungus and salt spray. W31 resistor is legend marked with type reference, resistance value and tolerance and values are marked in accordance with IEC 62. The body and marking is resistant to all normal industrial cleaning solvents suitable for printed circuits. The resistor coating will not burn under any condition of applied temperature or component overload.
- Flameproof protection
- Custom built to meet pulse requirements
Technical Specifications
0.1ohm
3W
Axial Leaded
Wirewound
Flame Proof
13mm
-55°C
-
W31 Series
± 5%
100V
± 200ppm/°C
5.8mm
-
155°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for W31-R10 JI
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate