Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847120060
Order Code3551767
Product RangeWE-RCIT Series
Technical Datasheet
5 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.560 (CNY7.4128) |
10+ | CNY6.190 (CNY6.9947) |
100+ | CNY5.820 (CNY6.5766) |
500+ | CNY5.570 (CNY6.2941) |
1000+ | CNY5.550 (CNY6.2715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.56 (CNY7.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847120060
Order Code3551767
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance6µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.4A
Saturation Current (Isat)6.5A
DC Resistance Max0.022ohm
Inductance Tolerance± 25%
SVHCTo Be Advised
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.5A
Inductance Tolerance
± 25%
Inductance
6µH
RMS Current (Irms)
3.4A
DC Resistance Max
0.022ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000969