Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860130575004
Order Code2533695
Product RangeWCAP-ATET Series
Technical Datasheet
19 In Stock
600 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.740 (CNY4.2262) |
| 10+ | CNY3.730 (CNY4.2149) |
| 50+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.770 (CNY3.1301) |
| 200+ | CNY2.470 (CNY2.7911) |
| 600+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.74 (CNY4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860130575004
Order Code2533695
Product RangeWCAP-ATET Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeWCAP-ATET Series
ESR-
Ripple Current230mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
WCAP-ATET Series
Ripple Current
230mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001533