需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY237.810 (CNY268.7253) |
产品信息
产品概述
Evaluation board to evaluate 6-axis MotionTracking device for automotive applications. It combines a 3-axis gyroscope and a 3-axis accelerometer in a small 3mm x 3mm x 0.75mm (16pin LGA) package. It features a 512 byte FIFO that can lower the traffic on the serial bus interface and reduces power consumption by allowing the system processor to burst read sensor data and then enter a low-power mode. The IAM-20680 with its 6-axis integration enables manufacturers to eliminate the costly and complex selection, qualification and system level integration of discrete devices, guaranteeing optimal motion performance.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
评估板
6轴陀螺仪, 加速度计
IAM-20680
No SVHC (25-Jun-2025)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书