有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 10000+ | CNY0.646 (CNY0.730) |
| 50000+ | CNY0.565 (CNY0.6384) |
| 100000+ | CNY0.468 (CNY0.5288) |
产品信息
产品概述
KEMET’s Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- AEC–Q200 automotive qualified
- Capacitance range includes E24 decade values from 0.5pF up to 0.47μF
- No piezoelectric noise
- Extremely low ESR and ESL
- Operating temperature range from -55°C to +125°C
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
技术规格
220pF
0402 [1005 公制]
C0G / NP0
1.02mm
标准端子
125°C
MSL 1 -无限制
25V
± 5%
C Series KEMET
0.5mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
C0402C221J3GACAUTO 的替代之选
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书