打印页面
图片仅用于图解说明,详见产品说明。
产品信息
制造商KEMET
制造商产品编号C0603C271K5GACTU
库存编号2941647
产品范围C Series KEMET
也称为C0603C271K5GAC7867
技术数据表
电容270pF
电压(DC)50V
电容外壳 / 包装0603 [1608 公制]
电容公差± 10%
电介质特征C0G / NP0
产品范围C Series KEMET
产品长度1.6mm
产品宽度0.85mm
电容端子标准端子
工作温度最小值-55°C
工作温度最高值125°C
合规-
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage ratings from 10V to 250V
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No capacitance decay with time
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55 to 125°C
- Capacitance offerings ranging from 0.5pF up to 0.47μF
技术规格
电容
270pF
电容外壳 / 包装
0603 [1608 公制]
电介质特征
C0G / NP0
产品长度
1.6mm
电容端子
标准端子
工作温度最高值
125°C
湿气敏感性等级
MSL 1 -无限制
电压(DC)
50V
电容公差
± 10%
产品范围
C Series KEMET
产品宽度
0.85mm
工作温度最小值
-55°C
合规
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000004