打印页面
图片仅用于图解说明,详见产品说明。
不再進貨
产品信息
制造商KEMET
制造商产品编号CBR06C199B5GAC
库存编号2809571
产品范围HiQ-CBR Series
技术数据表
电容1.9pF
额定电压50V
产品范围HiQ-CBR Series
电容公差± 0.1pF
工作温度最高值125°C
电容封装类型0603 [1608公制]
汽车质量标准-
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
技术规格
电容
1.9pF
产品范围
HiQ-CBR Series
工作温度最高值
125°C
汽车质量标准
-
额定电压
50V
电容公差
± 0.1pF
电容封装类型
0603 [1608公制]
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.00005