需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY241.560 (CNY272.9628) |
产品概述
For corrugated pipes with Ø of 13 - 32 mm. For cutting empty or ready-assembled corrugated pipes to length. Application in the electrical and construction trades and for plumbing work. Recessed blades prevent injuries. Exact, flush cut, without damaging the internal cables. Cut on the outside of fluting - no sharp raw edge inside the corrugated pipe. Fast and reliable work. Simple insertion of the corrugated pipe for reliable and simple cutting: no waste. In the case of thick-walled corrugated pipes, reapply after the circular cut just behind the cut, and break off the corrugated pipe. Slim and ergonomically shaped for work in poorly accessible areas. Double-sided guide for a precise cut. Body made of stable polyamide compound plastic.
技术规格
螺纹管
32mm
No SVHC (27-Jun-2018)
100mm
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书