打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY526.200 (CNY594.606) |
| 5+ | CNY483.810 (CNY546.7053) |
| 10+ | CNY441.410 (CNY498.7933) |
| 20+ | CNY432.590 (CNY488.8267) |
包装规格:每个
最低: 1
多件: 1
CNY526.20 (CNY594.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SGD ADPT-420 is an add-on module designed for use with compatible PanelPilot M-series displays. It provides two isolated 4–20mA input channels and is powered directly from the connected SGD unit, keeping installation simple and compact. Current loop connections are made via screw terminals for quick and secure wiring. The SGD ADPT-420 is an expansion module only and does not include a PanelPilot M display.
- Operating voltage of 12V-30V DC
- 35 to 190mA supply current
- Does not need floating PSU with respect to current loops
- Each current loop channel is isolated from each other as well as the PanelPilot
- Application download from PanelPilot website
- Works with any PanelPilot voltage configuration
- Ideal for measuring command and position on the same display
注释
SGD ADPT-420 does not include a PanelPilot M Series display.
技术规格
配件类型
电流环调节附加模块
应用类型
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
适用于
Lascar PanelPilot M系列显示器
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.03