打印页面
产品信息
制造商MICROCHIP
制造商产品编号DV161001
库存编号2835952
套件应用类型接口
应用系统子类型以太网供电 (POE)
硅芯制造商Microchip
硅芯号PIC18F67J60
产品范围-
套件内容评估板PIC18F67J60, PoE编程器适配器, I/O启动器扩展, 通用电源
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
DV161001 is a PIC18 POE development kit. Consisting of a PIC18 PoE main board, PoE programmer adapter, and I/O starter extension – the PIC18 PoE development kit provides everything you need to begin developing within the Ethernet of Everything (EoE) environment. Customization and experimentation are simplified via an extension header that is mikroBUS compatible on the PIC18 PoE Main Board allowing for various sensors, controllers, & drivers to be easily incorporated into your application.
- PIC18 PoE main board: populated with PIC18F67J60, universal reference design & development platform
- Up to 48W device power delivery
- Main board with expansion header: LED driver, gesture controller, mikroBUS™ Click boards
- I/O starter extension: indicator LED, temperature sensor and light sensor
- PoE isolated programming adapter for PICkit3 / ICD3 / Real ICE 3
- Easily loads new code to PoE main board without risk of damaging application
内容
PIC18 PoE main board, PoE programmer adapter, I/O starter extension, Universal power supply.
技术规格
套件应用类型
接口
硅芯制造商
Microchip
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
应用系统子类型
以太网供电 (POE)
硅芯号
PIC18F67J60
套件内容
评估板PIC18F67J60, PoE编程器适配器, I/O启动器扩展, 通用电源
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.16