
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY189.040 (CNY213.6152) |
产品信息
产品概述
MP015564 Screwdriver Bits Set, 19 Pcs. The MP015564 is a comprehensive 19-piece screwdriver set designed for versatility and durability. It includes 17 precision bits (SL3.0, SL5.0, SL6.0, PH0, PH1, PH2, H4, H5, H6, T15, T20, T25, T30, Triangle2.6, U2.6, Y5.0, New Y5.0), each 110 mm in length, manufactured from high-strength S2 steel for superior wear resistance. The set also comes with a robust screwdriver handle and a compact cloth bag for convenient storage and portability. With a total weight of 680 g, it is ideal for both professional use and DIY projects.
- Bits Material: S2
- Product Weight: 680g
- Screwdriver Handle: 1PC
- Cloth Bag: 1PC
内容
x1 SL3.0x110mm; x1 SL5.0x110mm; x1 SL6.0x110; x1 PH0x110mm; x1 PH1x110mm; x1 PH2x110mm; x1 H4x110mm; x1 H5x110mm; x1 H6x110m; x1 T15x110mm; x1 T20x110mm; x1 T25x110mm; x1 T30x110m; x1 Tringle2.6x110mm; x1 U2.6x110mm; x1 Y5.0x110mn; x1 Y5.0x110mm
技术规格
19 件一字、十字、六角和 Torx 批头,螺丝刀手柄,布袋
No SVHC (21-Jan-2025)
Multicomp Pro Screwdriver Bit Sets
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书
