需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.100 (CNY14.803) |
| 10+ | CNY11.290 (CNY12.7577) |
| 100+ | CNY8.650 (CNY9.7745) |
产品概述
The FAN7621SJX is a PFM Controller for half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FAN7621 simplifies designs and improves productivity, while improving performance. The FAN7621 includes a high-side gate drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. Using the zero-voltage-switching (ZVS)technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. It can be applied to various resonant converter topologies; such as series resonant, parallel resonant and LLC resonant converters.
- High efficiency through zero voltage switching (ZVS)
- 350ns Fixed dead time
- Pulse skipping for frequency limit (programmable) at light-load condition
- Remote on/off control using CON Pin
- Over-voltage protection (OVP)
- Overload protection (OLP)
- Abnormal over-current protection (AOCP)
- Internal thermal shutdown (TSD)
技术规格
双端控制器
电流模式控制
-
16引脚
-
300kHz
52%
-40°C
-
MSL 1 -无限制
-
100kHz
-
1放大器
-
SOIC
表面安装
-
-
半桥
130°C
-
No SVHC (17-Jan-2023)
SOIC
17V
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书