打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,403.800 (CNY2,716.294) |
包装规格:每个
最低: 1
多件: 1
CNY2,403.80 (CNY2,716.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SNAP-IDC-16 is a Digital Input Module provides 16 isolated channels of 10 to 32VDC input and features automatic counting and latching. It can be used to sense on/off status for 10 to 32VDC inputs from sources such as proximity switches, limit switches, push buttons and pilot switches. The part of the SNAP PAC system, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- 44kΩ Input resistance
- 1500V Field to logic isolation
- 15ms Turn-ON time
- 20ms Turn-OFF time
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.068039