打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY770.210 (CNY870.3373) |
| 5+ | CNY731.720 (CNY826.8436) |
| 10+ | CNY693.220 (CNY783.3386) |
| 50+ | CNY679.360 (CNY767.6768) |
包装规格:每个
最低: 1
多件: 1
CNY770.21 (CNY870.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
OT-165/170-240/1A0-4DIM-NFC-G3 is an optotronic family of constant current LED drivers provide 4DIM functionality in one device (StepDIM, AstroDIM, MainsDIM, and DALI). Allowing easy and fast wireless luminaire programming and high surge protection. This solution provides users with great flexibility due to wide operating temperature range of -40 to 60 degrees Celsius. As well as optimised NFC for programming from the top for easy accessibility in luminaires. DALI-2 certified.
- Supply voltage range from 220V to 240V
- Wide current output range from 150mA to 1050mA or 1500mA
- Easy and fast wireless luminaire programming via NFC
- Flexible current setting with one additional wire (LEDset2)
- Allows for energy saving in twilight phases
- Standby power consumption: <lt/> 0.35W
- Constant lumen output (CLO)
- Very high efficiency
- Integrated customizable thermal management (driver guard)
技术规格
电源应用
LED照明
输出电压最大值
260V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
165W
输出电流
1.05A
输入电压最小值
170V
产品范围
OPTOTRONIC - 4DIM NFC IP20 G3 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.78