打印页面
1,623 有货
需要更多?
1623 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 5+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY6.650 (CNY7.5145) |
| 20+ | CNY6.450 (CNY7.2885) |
包装规格:每个
最低: 1
多件: 1
CNY7.63 (CNY8.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OXLEY
制造商产品编号030/30P/KP2/L SILVER
库存编号1573298
技术数据表
配件类型PCB Terminal
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
The 030/30P/KP2/L SILVER is a Kinked Retention Plated Through Hole Connector with solder posts. Made of copper with silver plated finish. Kinky pin is designed specifically to meet the demands of plated through hole (PTH) technology introduced in printed circuit boards. They tend to be used with flexicircuit terminations and as solder terminals, connectors and in multiway pin arrays. They use a unique kinked retention mechanism which gives a fit in the PTH that is unsurpassed. The kinked leg provides a tight non-aggressive spring loaded fit whilst the straight leg ensures the pin is kept perpendicular to the PCB prior to soldering.
- Unique kinked retention mechanism
- Design enhances solderability
- Low insertion force
技术规格
配件类型
PCB Terminal
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.0004