有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY688.670 (CNY778.1971) |
产品信息
产品概述
G950-01456-01 is a Coral USB accelerator. The Coral USB accelerator adds an Edge TPU coprocessor to the user's system. It includes a USB-C socket that users can connect to a host computer to perform accelerated ML inferencing. The on-board Edge TPU is a small ASIC designed by Google that accelerates TensorFlow Lite models in a power-efficient manner: it's capable of performing 4 trillion operations per second (4 TOPS), using 2 watts of power—that's 2 TOPS per watt. For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection.
- Google Edge TPU ML accelerator: 4 TOPS total peak performance (int8), 2 TOPS per watt
- USB 3.0 (USB 3.1 Gen 1) type-C socket
- Supports Linux, Mac, and Windows on host CPU
- Maximum ambient temperature is 35°C (reduced operating frequency)
技术规格
USB加速器
Raspberry Pi 3 B+和Raspberry Pi 4
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书