打印页面
124 有货
需要更多?
124 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY137.360 (CNY155.2168) |
| 10+ | CNY125.680 (CNY142.0184) |
| 25+ | CNY112.150 (CNY126.7295) |
| 50+ | CNY106.820 (CNY120.7066) |
| 100+ | CNY104.420 (CNY117.9946) |
包装规格:每组 350
最低: 1
多件: 1
CNY137.36 (CNY155.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
7827330 identification label is a high-quality, metallized polyester label designed for precise and durable use. Measuring 16mm by 38mm, this label is ideal for calibration tasks and includes clear markings for "By," "Date," and "Due" for easy tracking and organization. The metallized polyester construction ensures excellent resistance to wear, tear, and environmental factors, making it suitable for a wide range of industrial and commercial applications. Its clear, calibrated design helps maintain compliance and provides easy readability, making it an essential tool for accurate inventory or asset management.
- Each pack contains 350 labels measuring 16x38mm
- Easily applied to any clean, dry, oil free surface
- Each label is smudge-free and permanently debossed once marked
- For industrial, warehouse, QA and safety marking needs
技术规格
标签类型
识别
标签宽度
38mm
标签材料
金属化聚酯
标签颜色
黑色, 白色底
产品范围
-
标签高度
16mm
标签直径
-
标签标记
Calibrated (By, Date, Due)
每包数量
350
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.1251