打印页面
不再進貨
产品信息
产品概述
RE201-LFDS is a FR4 1.50mm epoxy fibre-glass PCB Eurocard. If the copper coating is grounded, the electrical components are optimally shielded against the solder side. By this HF, digital and analogue circuits can be built up with high reliability.
- Double-sided is 35µm Cu
- Not plated through holes (NPTH)
- Hole spacing is 2.54 x 2.54mm
- 34 x 54 soldering pads 2.00 x 2.00mm
- Hole diameter is 1.00mm
- Connector 32/64/96-channel DIN 41612 type C
- Component side is totally laminated by copper
- No conducting connection to the component side by etched free holes
- Size is 100 x 160mm
技术规格
电路板类型
Eurocard
电路板材质
环氧玻璃复合材料
技术文档 (1)
相关产品
找到 6 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85340019
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.046