打印页面
4 有货
2 您现在可以预订货品了
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY793.570 (CNY896.7341) |
| 5+ | CNY740.150 (CNY836.3695) |
包装规格:1 每套
最低: 1
多件: 1
CNY793.57 (CNY896.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The A101032 is a Step Drill Set made of high speed steel (HSS) offers CBN ground with spiral grooves. The deep-ground, spiral cutting groove offers absolutely smooth running and high cutting performance. In particular, swarf which does not break off is carried away cleanly, as with a spiral drill. This reduces the formation of cutting build-up and cold welding on the cutting edges. The cone makes pulling back easier from metal sheets that have been drilled through.
- For metal sheet up to 4mm
内容
3x Step drill bit.
技术规格
套件内容
3件阶梯钻头
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.302