打印页面
38 有货
8 您现在可以预订货品了
38 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY541.440 (CNY611.8272) |
| 5+ | CNY477.510 (CNY539.5863) |
包装规格:1 每套
最低: 1
多件: 1
CNY541.44 (CNY611.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
This 6 piece 90° Countersink and Deburring Set is a professional grade kit designed for precision metalworking. Each tool is CBN ground, ensuring that the deep ground cutting grooves and edges are exceptionally sharp for a clean finish. These countersinks are engineered to work without chattering or leaving burrs, making them ideal for creating recessed finishes or smoothing edges in a wide range of materials. Housed in a durable storage case, this set provides a comprehensive range of sizes for engineering, automotive, and general maintenance tasks where high quality surface finishing is required.
- Set includes six pieces ranging from 6.3mm to 20.5mm to cover a wide variety of bolt and screw sizes
- CBN ground cutting edges provide superior sharpness and precision compared to standard ground tools
- Deep ground flutes ensure smooth chip removal and prevent clogging during heavy use
- Engineered to operate without chattering, resulting in a smooth and professional surface finish
- Suitable for use on steel, cast iron, and both non-ferrous heavy metals and light alloys
- 90° angle is perfectly suited for standard countersunk screw heads and deburring tasks
- Manufactured from high speed steel for increased heat resistance and long term durability
- Supplied in a sturdy indexed case for easy size identification and secure storage
内容
6-piece Taper and deburring countersinker.
技术规格
套件内容
6件锥体与修边埋头钻
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.175