有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY464.460 (CNY524.8398) |
产品概述
SEK-STCC4-SENSOR is a SEK-STCC4-sensor evaluation kit. The STCC4 is Sensirion’s next generation miniature CO2 sensor for indoor air quality applications. Based on the thermal conductivity sensing principle and Sensirion’s CMOSens® technology, the STCC4 enables monitoring of CO2 gas concentration in ambient indoor air conditions at an unmatched cost-effectiveness and form factor. SMD assembly as well as tape & reel packaging allows cost- and space-effective integration of the STCC4 for high-volume applications. The STCC4 is 100% factory-calibrated and enables automatic on-board compensation of the CO2 output for humidity and temperature through an external SHT4x sensor. The SEK-STCC4, with an integrated STCC4 on a development board, enables fast and flexible testing for various applications.
- Evaluation kit for CO2 sensor STCC4
- Thermal conductivity measurement principle
- CO2 measurement accuracy ±(100ppm + 10%) from 400 to 5’000ppm
- Digital I2C interface and calibrated output signal
- Avg. current consumption below 100µA in single shot measurement mode
- Configurable I2C address
内容
STCC4 development board, Adapter cable, Jumper wire set.
技术规格
评估套件
CO2传感器
No SVHC (21-Jan-2025)
STCC4
评估板 STCC4、适配器缆线、跳线组
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书