打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY850.960 (CNY961.5848) |
包装规格:每个
最低: 1
多件: 1
CNY850.96 (CNY961.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SLSTK2020A is an AEC-Q100 Qualified MCU Starter Kit that is an excellent starting point to evaluate and develop on the general purpose EFM8 Busy Bee MCUs. The SLSTK2020A starter kit can be used to evaluate EFM8BB1 set of devices. The kits are enabled with Advanced Energy Monitor (AEM) that can be used in conjunction with the energy profiler tool for real-time current and voltage monitoring. This kit includes the most capable MCU in this family, AEC-Q100 qualified EFM8BB10F8G-A-QSOP24 MCU operating up to 25MHz. The EFM8BB10F8G-A-QSOP24 MCU includes 8kB of flash and 512B of RAM.
内容
Integrated debugger, LCD display, Joystick, Pushbuttons, Tri-colour LED, Expansion header, 1 CR2032 coin cell battery and 1 mini USB cable.
相关产品
找到 6 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.5