需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY771.140 (CNY871.3882) |
| 5+ | CNY727.360 (CNY821.9168) |
| 10+ | CNY694.850 (CNY785.1805) |
| 25+ | CNY655.030 (CNY740.1839) |
| 50+ | CNY614.570 (CNY694.4641) |
| 100+ | CNY580.510 (CNY655.9763) |
产品信息
产品概述
The 8LT515B05SN from Souriau is an 8LT series plug with RFI shielding circular connector with 5 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system, weight and space saving
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with olive green cadmium plating
- Copper alloy crimp socket contacts with gold plating
技术规格
8LT Series
直型插头
压接插座
15-5
橄榄色铬酸盐镀镉
金
耐腐蚀, EMI
MIL-DTL-38999 I系列
5触点
卡口
铝主体
铜合金
N
Cadmium (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
产品合规证书