有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,214.310 (CNY1,372.1703) |
| 5+ | CNY1,164.370 (CNY1,315.7381) |
| 10+ | CNY1,114.430 (CNY1,259.3059) |
| 25+ | CNY1,071.570 (CNY1,210.8741) |
| 50+ | CNY1,035.780 (CNY1,170.4314) |
| 100+ | CNY1,015.070 (CNY1,147.0291) |
产品信息
产品概述
The MS27467T15F35SD from Souriau is a MIL-DTL-38999 Series I is a plug with RFI shielding circular connector with 37 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection, thread for backfitting, supplied without backshell
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than 5000MW (at 500Vcc)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 48hour as per MIL STD 1344 method 1001 and NFC 93422
- Operating temperature range from -65°C +200°C
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
MIL-DTL-38999 I系列
直型插头
压接插座
15-35
镍
金
耐腐蚀, 环境密封
MS27467 Series
37触点
卡口
铝主体
铜合金
D
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书