需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY135.300 (CNY152.889) |
产品信息
产品概述
RUSBLTMM1MWR is a 3ft (1m) white durable, angled USB to lightning cable that withstands the demands of charging and syncing your mobile devices. Tested for strenuous wear and tear, the lightning cable's angled connector gives you easy access to your mobile device even while charging. With aramid fibre reinforcement, the durable lightning cable is sheltered from the stress of frequent bends and twists, which allows the cable to flex without over-stretching. The 90° connector eliminates tension & protects the lightning port of iPhone 12 Pro/Max/Mini, iPhone 8/11/11 Pro, iPhone XR, iPad Air, iPad, iPad Mini. Ideal for car mounts, classroom desk mounts or mounted POS. The APPLE MFI certified fast & reliable charge from USB-A charger/port to lightning devices, including AirPods, Magic Keyboard, Magic Trackpad, Magic Mouse. It supports USB 2.0 480Mbps data transfers.
- Aramid fibre adds strength and durability to the cable
- Insulated conductors reduce friction, provide more flexibility
- EMI (electromagnetic interference) protection with aluminium-mylar foil and braided shielding
- TPE (thermoplastic elastomer) cable jacket is softer and more flexible than a standard PVC cable
- Lightning connector provides 12W for charging your iOS devices
- Metal shield protects circuit board from EMI and reinforces the connection point
- Strain relief tested to tolerate over 10,000+ bend cycles at a 180-degree angle & 5000+ insertions
- Easy access in both portrait and landscape mode
技术规格
A型插头至90°Lightning插头
3.3ft
白色
-
1m
USB 2.0
-
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书