产品信息
产品概述
Flight controller unit evaluation board for toy drones. A complete sample firmware project allows the designer to begin flying small or medium sized quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through the on-board Bluetooth low energy module (CE, FCC, ARIB, BQE certified). Magnetometer and pressure sensors are also embedded to support 3D navigation applications. SWD, I²C and USART connectors are available for firmware development and debugging, and to support additional external sensors or RF modules.
- Designed to support quadcopter drone designers
- Compact flight controller unit EVB complete with sample firmware for small/medium sized quadcopter
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Eval Board STM32F401
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书