产品信息
产品概述
VL53L3CX-SATEL is a breakout board with VL53L3CX multi-target detection ToF ranging sensor for easy integration into customer device. The VL53L3CX-SATEL breakout boards can be used for easy integration into customer devices. Thanks to the voltage regulator and level shifters, the VL53L3CX breakout boards can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L3CX module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate the VL53L3CX-SATEL breakout boards into development and evaluation devices due to their small form factor. The VL53L3CX is the latest ToF product from STMicroelectronics and embeds ST’s third generation FlightSense patented technology. It combines a high performance proximity and ranging sensor, with multi target distance measurements and automatic smudge correction.
- VL53L3CX Time-of-Flight (ToF) ranging sensor with multi target detection
- Regulator: 5 to 2.8V range input voltage (output voltage: 2.8V)
- VL53L3CX signal interface level shifter
- True distance measurement independent of target size and reflectance
- Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ToF测距传感器分线板
-
STMicroelectronics X-NUCLEO-53L3A2扩展板
No SVHC (23-Jan-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书