有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY346.680 (CNY391.7484) |
| 5+ | CNY339.750 (CNY383.9175) |
产品信息
产品概述
The 430BOOST-CC110L is a low power wireless transceiver extension kit for use with MSP-EXP430G2 LaunchPad development kit. Based on the CC110L device, the on board Anaren Integrated Radio (AIR) A110LR09A radio module with integrated antenna operates in the European 868MHz to 870MHz and US 902MHz to 928MHz ISM bands. The included software application, called AIR BoosterStack, demonstrates an example sensor network as well as network status reporting.
- 1.8V to 3.6V operation
- Low power consumption
- SPI interface between RF module and MSP430
- Prototyping area
- Footprints for adding a microcontroller, pushbutton switch, and LED for standalone operation
- low power temperature sensor application
- Star network topology with one hub node and up to four sensor nodes
- Ability to change radio settings locally and/or remotely
- Remote control feature to turn on/off LaunchPad green LED
- Node ID, operating state, and radio settings restored at power up
内容
Two CC110L RF BoosterPack boards, Two MSP430G2553 devices (preloaded with a sample program), Quick Start Guide, CD with software and documentation.
警告
AIR-BoosterPack包含静电敏感元件, 处理时请采取适当的防护措施, 以防止造成永久性损坏.
注释
Note that user will need MSP430 LaunchPad kits in addition, sold separately.
技术规格
Texas Instruments
-
-
2x电路板, 2x芯片, 用户指南, CD光盘
-
-
MSP-EXP430G2 LaunchPad
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书