有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY510.000 (CNY576.300) |
| 5+ | CNY499.800 (CNY564.774) |
产品信息
产品概述
The 430BOOST-SHARP96 is a Sharp memory LCD BoosterPack plug in module based on LS013B4DN04 display from Sharp Electronics. This plug in module used along with MSP430 LaunchPad evaluation Kit for displaying the sensor readings, time & other information. The LS013B4DN04 features 1.3inch display screen with resolution of 96 x 96 pixels. This display is capable of delivering smooth moving graphics with 50% reflectance and low power use of 10μW. Two capacitive touch sliders are featured to enable user input. Each slider consists of three elements, one of the element is linked to both the top and bottom of the slider.
- Ultra low power consumption
- Serial interface for display control
- Provides excellent viewing angle and high contrast images or text
- Two capacitive touch sliders
- DC/DC 3V to 5V converter available to support 5V sharp displays
- Software enabled by TI's software libraries
内容
430BOOST-SHARP96 BoosterPack plug in module, Quick start guide.
技术规格
Texas Instruments
MSP430
MSP430FR59xx
存储器LCD BoosterPack LS013B4DN04, 用户手册
MSP430
MSP430FR5969
TI MSP-EXP430FR5969 LaunchPad评估套件
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书