有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36.620 (CNY41.3806) |
| 10+ | CNY31.290 (CNY35.3577) |
| 25+ | CNY29.870 (CNY33.7531) |
| 50+ | CNY27.580 (CNY31.1654) |
| 100+ | CNY25.020 (CNY28.2726) |
| 250+ | CNY23.880 (CNY26.9844) |
| 500+ | CNY23.490 (CNY26.5437) |
产品信息
产品概述
The DAC0832LCWM/NOPB is an advanced CMOS/Si-Cr 8-bit multiplying Digital-to-analog Converter (DAC) designed to interface directly with the 8080, 8048, 8085, Z80 and other popular microprocessors. A deposited silicon-chromium R-2R resistor ladder network divides the reference current and provides the circuit with excellent temperature tracking characteristics. The circuit uses CMOS current switches and control logic to achieve low power consumption and low output leakage current errors. Special circuitry provides TTL logic input voltage level compatibility. Double buffering allows this DAC to output a voltage corresponding to one digital word while holding the next digital word. The DAC0830 series are the 8-bit members of a family of microprocessor-compatible DAC.
- Double/single-buffered or flow-through digital data inputs
- Direct interface to all popular microprocessors
- Linearity specified with zero and full scale adjust only - Not best straight line fit
- Works with ±10V reference-full 4-quadrant multiplication
- Can be used in the voltage switching mode
- Operates STAND ALONE (without µP) if desired
- Green product and no Sb/Br
应用
自动化与过程控制, 传感与仪器
技术规格
8bit
CMOS, 并行, TTL
SOIC
并行
70°C
-
No SVHC (15-Jan-2019)
-
5V 至 15V
20引脚
0°C
Compute Module 3+ Series
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书