有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.990 (CNY50.8387) |
| 10+ | CNY36.520 (CNY41.2676) |
| 25+ | CNY35.000 (CNY39.550) |
| 50+ | CNY34.430 (CNY38.9059) |
| 100+ | CNY28.340 (CNY32.0242) |
| 250+ | CNY25.400 (CNY28.702) |
| 500+ | CNY24.450 (CNY27.6285) |
产品信息
产品概述
The DRV134PAG4 is an audio balanced Line Driver consists of high performance op amps with on-chip precision resistors. This line driver is fully specified for high performance audio applications and has excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (15V/µs). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. This driver easily drives the large capacitive loads associated with long audio cables. Used in combination with the INA134 differential receivers, offers a complete solution for transmitting analogue audio signals without degradation. This differential output amplifier that convert a single-ended input to a balanced output pair.
- ±5.2mA Low quiescent current
- High capacitive load drive
- Balanced output
- Green product and no Sb/Br
警告
该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
差分线路驱动器
DIP
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书