有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.410 (CNY16.2833) |
| 25+ | CNY12.660 (CNY14.3058) |
| 50+ | CNY11.410 (CNY12.8933) |
| 100+ | CNY10.160 (CNY11.4808) |
| 250+ | CNY9.580 (CNY10.8254) |
| 500+ | CNY8.910 (CNY10.0683) |
产品信息
产品概述
The DS8923AM/NOPB is a dual differential Line Driver and Receiver designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, the device meets the requirements of the EIA Standard RS-422. This device offers an input sensitivity of 200mV over a ±7V common-mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. An input fail-safe circuit is provided such that if the receiver inputs are open the output assumes the logical one state. It is designed to provide unipolar differential drive to twisted pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. It has separate driver and receiver control functions.
- Complementary driver outputs
- Receiver input failsafe circuitry
- Glitch-free power up/down
- Tri-state outputs
- 12ns Typical propagation delay
- ±0.5ns Typical output skew
- ±0.2V Receiver sensitivity over the input voltage range
- 70mV Typical receiver input hysteresis
- Green product and no Sb/Br
技术规格
差分线路驱动器/接收器
RS422
2
-
5.5V
SOIC
±2 kV (HBM)
70°C
-
RS422接收器
2驱动器
-
4.5V
SOIC
-
开放式
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书