打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.380 (CNY11.7294) |
| 25+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.250 (CNY8.1925) |
| 250+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.430 (CNY7.2659) |
包装规格:每个
最低: 1
多件: 1
CNY10.38 (CNY11.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DS9638CM/NOPB is a dual high-speed differential Line Driver designed specifically to meet the EIA standard RS-422 specifications. It is designed to provide unipolar differential drive to twisted pair or parallel wire transmission lines. The inputs are TTL compatible. The outputs are similar to totem pole TTL outputs, with active pull-up and pull-down. The device features a short circuit protected active pull-up with low output impedance and is specified to drive 50Ω transmission lines at high speed. The mini-DIP provides high package density.
- Schottky technology
- TTL and CMOS compatible inputs
- Output short-circuit protection
- Input clamp diodes
- Complementary outputs
- Glitchless differential output
- Delay time stable with VCC and temperature variations (<lt/>2ns typical)
- Extended temperature range
- <lt/>1ns Typical minimum output skew
- 50mA Output drive capability for 50Ω transmission lines
- <lt/>10ns Propagation delay
- Green product and no Sb/Br
技术规格
器件类型
差分线路驱动器
芯片接口类型
RS422
驱动器数
2驱动器
通信模式
-
电源电压最小值
4.75V
电源电压最大值
5.25V
节点数量
-
故障安全
-
产品范围
-
汽车质量标准
-
IC类型
RS422发送器
接收器数
-
发送器数
2
数据率最大值
-
驱动器封装类型
SOIC
IC 外壳 / 封装
SOIC
ESD保护
-
工作温度最高值
70°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.000544