有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9,962.600 (CNY11,257.738) |
产品信息
产品概述
The EVMK2H is a 66AK2H evaluation module which is a robust development tool for embedded high performance compute systems. The EVM features a single 66AK2H14 System on Chip (SoC), LCD display and an onboard emulation to help developers quickly start designing in 66AK2H14, 66AK2H12 or 66AKH06 SOCs that support multiple ARM A15 and C66x DSP cores. The EVM is enabled with two 10GB Ethernet interfaces for a bandwidth of 20Gbps backplane connectivity and optional wire rate switching in high density systems. The software accompanying the K2H EVM includes the Code Composer Studio Integrated Development Environment version 5 (CCS v5), Multicore Software Development Kit (MCSDK) that includes the Board Support Package (BSP), Chip Support Library (CSL), Power On Self Test (POST), Network Development Kit (NDK), SYSBIOS and Out of Box (OOB) demonstration software.
- Access to Serial RapidIO, XFI, CPRI, SGMII and Hyperlink Single Keystone 2 C66x multicore processor
- 2 GB ECC DDR3 onboard , 2 GB ECC DDR3 1333 SODIMM
- 512 MB NAND Flash, 128 Mb NOR Flash
- 1Mb I2C EEPROM for local boot (remote boot possible)
- Dual 10/100/1000 Ethernet ports onboard
- GPS Input
- Micro SIM Connector
- LCD Display
- User programmable LED's and DIP switches
- 60 pin JTAG emulator header
内容
66AK2H14 evaluation Module, Power adapter and power cord, USB cable for onboard JTAG emulation (XDS200), Mini USB cable, Ethernet cable, RS232 serial cable, Universal Plug Adapter, Documentation, Code Composer Studio Integrated Development Environment version 5 (CCS v5).
注释
10GB adaptor card (sold separately) is needed to optically connect to the EVM.
技术规格
ARM
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书