有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY66.650 (CNY75.3145) |
| 10+ | CNY60.210 (CNY68.0373) |
| 25+ | CNY57.410 (CNY64.8733) |
| 75+ | CNY49.780 (CNY56.2514) |
| 300+ | CNY47.540 (CNY53.7202) |
| 525+ | CNY43.340 (CNY48.9742) |
| 1050+ | CNY40.610 (CNY45.8893) |
产品概述
The INA117KUG4 is a precision unity-gain Difference Amplifier with very high common-mode input voltage range. It is a single monolithic IC consisting of a precision op amp and integrated thin-film resistor network. It can accurately measure small differential voltages in the presence of common-mode signals up to ±200V. The INA117 inputs are protected from momentary common-mode or differential overloads up to ±500V. In many applications, where galvanic isolation is not essential, the INA117 can replace isolation amplifiers. This can eliminate costly isolated input-side power supplies and their associated ripple, noise and quiescent current.
- ±200V Common-mode input
- 0.02% Maximum gain error
- 0.001% Maximum nonlinearity
- 86dB Minimum CMRR
- Green product and no Sb/Br
技术规格
1放大器
2.6V/µs
SOIC
单位增益
表面安装
85°C
-
No SVHC (27-Jun-2018)
-
2.6V/µs
200kHz
± 5V 至 ± 18V
8引脚
1mV
-40°C
-
MSL 3 - 168小时
SOIC
200kHz
技术文档 (1)
INA117KUG4 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书