有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.320 (CNY21.8316) |
| 10+ | CNY15.350 (CNY17.3455) |
| 25+ | CNY14.590 (CNY16.4867) |
| 50+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY11.940 (CNY13.4922) |
| 250+ | CNY10.800 (CNY12.204) |
| 500+ | CNY10.710 (CNY12.1023) |
| 1000+ | CNY10.610 (CNY11.9893) |
产品概述
The INA321EA/250G4 is a CMOS Instrumentation Amplifier that offers wide-range single-supply, as well as bipolar-supply operation. The rail-to-rail output INA321 family provides low-noise amplification of differential signals with micropower current consumption of 40µA. When shutdown, the amplifier has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the amplifier optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the amplifier offers exceptional flexibility with user-programmable external gain resistors. The amplifier reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the amplifier ideal for driving sample Analogue-to-digital (A/D) converters as well as general-purpose applications.
- 10pA Low bias current
- Gain set with external resistors
- Rail-to-rail output swing
- Green product and no Sb/Br
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
1mV
500kHz
94dB
-55°C
Compute Module 3+ Series
MSL 2 - 1年
1个放大器
500kHz
轨对轨
0.04V/µs
MSOP
表面安装
125°C
-
-
0.04V/µs
MSOP
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书