| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY242.220 (CNY273.7086) |
| 5+ | CNY232.810 (CNY263.0753) |
| 10+ | CNY223.390 (CNY252.4307) |
| 25+ | CNY213.310 (CNY241.0403) |
| 50+ | CNY182.030 (CNY205.6939) |
产品信息
产品概述
The ISO122UE4 is a Precision Isolation Amplifier incorporates a novel duty cycle modulation-demodulation technique. The signal is transmitted digitally across a 2pF differential capacitive barrier. With digital modulation the barrier characteristics do not affect signal integrity, thus resulting in excellent reliability and good high-frequency transient immunity across the barrier. The ISO122 is easy to use. No external components are required for operation. The key specifications are 0.020% maximum nonlinearity, 50kHz signal bandwidth and 200V/°C VOS drift. A power supply range of 4.5V to 18V and quiescent currents of 5mA on VS1 and ±5.5mA on VS2 make the amplifier ideal for a wide range of applications.
- 100% Tested for high-voltage breakdown
- Ease of use, fixed unity gain Configuration
- Green product and no Sb/Br
警告
该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
1放大器
± 4.5V 至 ± 18V
8引脚
0.02%
-25°C
-
No SVHC (27-Jun-2018)
SOIC
1个放大器
1.5kV
SOIC
50kHz
表面安装
85°C
MSL 3 - 168小时
50mV
50kHz
技术文档 (1)
ISO122UE4 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书