有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.890 (CNY15.6957) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.510 (CNY10.7463) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.440 (CNY9.5372) |
| 1000+ | CNY8.130 (CNY9.1869) |
| 2500+ | CNY7.960 (CNY8.9948) |
产品概述
The MAX3221CPWE4 is a single-channel RS-232 Line Driver/Receiver, this MAX3221 device consists of one line driver, one line receiver with dedicated enable pin and a dual charge-pump circuit with ±15kV ESD protection pin to pin. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This device operates at data signalling rates up to 250kbps and a maximum of 30V/±s driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA. The INVALID output notifies the user if an RS-232 signal is present at the receiver input.
- RS-232 bus-pin ESD protection exceeds ±15kV using human body model (HBM)
- Meets or exceeds the requirements of TIA/EIA-232-F and ITU v.28 standards
- One driver and one receiver
- Automatic power-down feature automatically disables drivers for power savings
- Green product and no Sb/Br
警告
该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
RS232 收发器
-
-
-
-
1
TSSOP
±15 kV (HBM)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书