有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY98.580 (CNY111.3954) |
| 10+ | CNY90.600 (CNY102.378) |
| 25+ | CNY85.880 (CNY97.0444) |
| 100+ | CNY76.520 (CNY86.4676) |
| 250+ | CNY73.380 (CNY82.9194) |
产品概述
The OPA129UB is an ultra-low bias current monolithic Operational Amplifier using advanced geometry dielectrically-isolated FET (Difet®) inputs, this monolithic amplifier achieves a high performance level. Difet fabrication eliminates isolation-junction leakage current-the main contributor to input bias current with conventional monolithic FETs. This reduces input bias current by a factor of 10 to 100. Very low input bias current can be achieved without resorting to small-geometry FETs or CMOS designs which can suffer from much larger offset voltage, voltage noise, drift and poor power supply rejection. The OPA129 special pinout eliminates leakage current that occurs with other op amps.
- 100fA Maximum ultra-low bias current
- 2mV Maximum low offset
- 10µV/°C Maximum low drift
- 94dB Minimum high open-loop gain
- 15nV/√Hz at 10kHz Low noise
- 118dB Typical CMRR
- Green product and no Sb/Br
技术规格
1MHz
10V 至 36V
8引脚
-40°C
Multicomp Pro Raspberry Pi-4 PSU
MSL 3 - 168小时
SOIC
1MHz
2.5V/µs
2.5V/µs
SOIC
精度
125°C
-
No SVHC (15-Jan-2019)
-
1个放大器
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书