有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY340.010 (CNY384.2113) |
5+ | CNY333.210 (CNY376.5273) |
产品信息
产品概述
The PMLKBUCKEVMB is a PMLK buck EVM board using TPS54160 and LM3475 with buck experiments book. The buck experiments board is part of the power management lab kit (PMLK) series. PMLK buck board is an experimental power supply board based on two integrated step down switching regulators. It uses LM3475 hysteretic PFET buck controller and TPS54160 step down DC to DC converter with eco mode. The LM3475 is a hysteretic P-FET buck controller designed to support a wide range of high efficiency applications. The TPS54160A device is a 60V, 1.5A, step-down regulator with an integrated high side MOSFET. Current mode control provides simple external compensation and flexible component selection. Buck experiments book steps individuals through several experiments to reinforce their understanding of power supply design. The PMLK is intended to educate users and developers on electronic theory and TI power supply design through experiments.
- Two different IC sections to expand the learning experience
- Each section is configurable with jumpers for different exercises
内容
Evaluation board, Buck experiments book.
技术规格
Texas Instruments
电源管理
实验电路板 TPS54160, LM3475 & 实验指南
No SVHC (27-Jun-2018)
TPS54160, LM3475
降压转换器
Power Management Lab Kit (PMLK) Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书