有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY9.050 (CNY10.2265) |
| 50+ | CNY7.990 (CNY9.0287) |
| 100+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.830 (CNY7.7179) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 2500+ | CNY6.370 (CNY7.1981) |
产品信息
产品概述
The TLC555CD is a Low Power Timer fabricated using the TI LinCMOS™ process. Because of its high input impedance this device uses smaller timing capacitors than those used by the NE555. As a result more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. It has a trigger level equal to approximately 1/3rd of the supply voltage and a threshold level equal to approximately 2/3rd of the supply voltage. This level can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low. The reset input (RESET) can override all other inputs and can be used to initiate a new timing cycle. If RESET is low the flip-flop is reset and the output is low.
- Capable of operation in astable mode
- CMOS output capable of swinging rail to rail
- Output fully compatible with CMOS, TTL and MOS
- Low supply current reduces spikes during output transitions
- ESD protection exceeds 2000V per MIL-STD-883C, method 3015.2
- Green product and no Sb/Br
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
2.1MHz
15V
SOIC
-
70°C
No SVHC (27-Jun-2018)
2V
SOIC
8引脚
0°C
MSL 1 -无限制
TLC555CD 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书