有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.100 (CNY61.133) |
| 10+ | CNY48.880 (CNY55.2344) |
| 25+ | CNY46.610 (CNY52.6693) |
| 100+ | CNY40.470 (CNY45.7311) |
| 250+ | CNY38.650 (CNY43.6745) |
| 500+ | CNY35.240 (CNY39.8212) |
| 1000+ | CNY30.700 (CNY34.691) |
| 2500+ | CNY29.560 (CNY33.4028) |
| 5000+ | CNY28.420 (CNY32.1146) |
产品信息
产品概述
The TMS320C5535AZHH10 is a Digital Signal Processor designed for low-power applications. The fixed-point DSP is based on the TMS320C55x DSP generation CPU processor core. The C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on power savings. The CPU supports an internal bus structure that is composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, two 16-bit data write buses and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle. The device also includes four DMA controllers, each with 4 channels, providing data movement for 16-independent channel contexts without CPU intervention. Each DMA controller can perform one 32-bit data transfer per cycle, in parallel and independent of the CPU activity.
- One or two instructions executed per cycle
- Two arithmetic and logic units (ALUs)
- Three internal data or operand read buses and two write buses
- Software-compatible with C55x Devices
- Tightly coupled FFT hardware accelerator
- Two embedded multimedia card (eMMC) or secure digital (SD) interfaces
- Universal asynchronous receiver/transmitter (UART)
- Serial port interface (SPI) with four chip selects
- Four inter-IC sound (I²S Bus) for data transport
- LCD Bridge with asynchronous interface
- Four core isolated power supply domains - Analogue, RTC, CPU and peripherals and USB
- Real-time clock (RTC) with crystal input, separate clock domain and separate power supply
- Low-power software programmable phase-locked loop (PLL) clock generator
- Three I/O isolated power supply domains: RTC I/O, USB PHY and DVDDIO
- Green product and no Sb/Br
技术规格
定点
100MHz
144引脚
I2C, SPI, UART
1Cores
1.24V
表面安装
70°C
-
No SVHC (15-Jan-2019)
16位
BGA
-
320KB
128KB
1.43V
-10°C
TMS320C553x
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书