打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY122.320 (CNY138.2216) |
| 10+ | CNY94.240 (CNY106.4912) |
| 25+ | CNY87.060 (CNY98.3778) |
| 50+ | CNY83.210 (CNY94.0273) |
| 100+ | CNY79.350 (CNY89.6655) |
| 250+ | CNY75.610 (CNY85.4393) |
包装规格:每个
最低: 1
多件: 1
CNY122.32 (CNY138.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号TUSB3410IVF
库存编号3124772
技术数据表
桥接类型USB 到 串行口
电源电压最小值3V
电源电压最大值3.6V
IC 外壳 / 封装LQFP
针脚数32引脚
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
合规-
产品概述
The TUSB3410IVF is a Serial-to-USB Converter provides bridging between an USB port and an enhanced UART serial port. The device contains an 8052 microcontroller unit (MCU) with 16KB of RAM that can be loaded from the host or from the external onboard memory through an I²C. The device also contains 10KB of ROM that allows the MCU to configure the USB port at boot time. The ROM code also contains an I²C boot loader. It functions (such as the USB command decoding, UART setup and error reporting) are managed by the internal MCU firmware in unison with the PC host.
- Supports 12Mbps USB data rate
- Supports USB suspend, resume and remote wake-up operation
- Configurable to bus-powered and self-powered operation
- 128ms Watchdog timer
- Software and hardware flow control
- Automatic RS-485 bus transceiver control, with and without echo
- Selectable IrDA mode for Up to 115.2kbps transfer
- Software-selectable baud rate from 50BPS to 921.6kbps
- Line break detection and generation
- Internal test and loopback capabilities
- Internal diagnostic capability - Loopback controls for communications link fault isolation
- Break, parity, overrun and framing-error simulation
- Green product and no Sb/Br
技术规格
桥接类型
USB 到 串行口
电源电压最大值
3.6V
针脚数
32引脚
工作温度最高值
85°C
合规
-
电源电压最小值
3V
IC 外壳 / 封装
LQFP
工作温度最小值
-40°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00173