打印页面
图片仅用于图解说明,详见产品说明。

21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,683.130 (CNY4,161.9369) |
| 5+ | CNY3,668.520 (CNY4,145.4276) |
| 10+ | CNY3,653.910 (CNY4,128.9183) |
| 25+ | CNY3,639.300 (CNY4,112.409) |
| 50+ | CNY3,553.490 (CNY4,015.4437) |
| 100+ | CNY3,482.430 (CNY3,935.1459) |
包装规格:每个
最低: 1
多件: 1
CNY3,683.13 (CNY4,161.94 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The ERG50 tool from Thomas & Betts is a cable tie installation tools. This tool is used for cable tie tensile strength from 80N to 220N. The ERG50 provide a superior level of reliability and performance combined with enhanced ergonomics and comfort of use. These tools with adjustable tension and automatic cutting are ideally suited for installing all kinds of plastic cable ties in industrial and construction applications.
- Wide cable tie insertion gap make easier to insert tie into tool
- Tension adjustment wheel on nose offers easy access and quick setting
- Lightweight and ergonomic design reduces hand strain
- 360° rotating nose allow to use the tool in any position
- Adjustable grip span adapts to fit large or small hands
- Anti-recoil cut-off mechanism reduces shock and vibration to hand wrist
- Ideal for nylon cable ties 18-50 lbs., 0.094" - 0.184" cable tie width
技术文档 (1)
7TAA131790R0001 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.24